


THA-PDKG-09 | |
|---|---|
DigiKey Part Number | 844-THA-PDKG-09-ND |
Manufacturer | |
Manufacturer Product Number | THA-PDKG-09 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.500" ~ 0.625" (12.70mm ~ 15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | THA-PDKG-09 Models |
Category | Material Polyetheretherketone (PEEK), Glass Filled |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Color Black |
Packaging Bulk | Length 1.575" (40.00mm) |
Part Status Active | Width 0.500" (12.70mm) |
Type Clamp, P-Type | Height 0.933" (23.70mm) |
Type Attributes Cushioned, Hinged | Panel Hole Size 0.201" (5.10mm) |
Opening Size 0.500" ~ 0.625" (12.70mm ~ 15.88mm) | Bundle Center to Mounting Center 0.941" (23.90mm) |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.328.73000 | kr.328.73 |
| 10 | kr.279.42300 | kr.2,794.23 |
| 25 | kr.261.93600 | kr.6,548.40 |
| 50 | kr.249.44220 | kr.12,472.11 |
| 100 | kr.237.54900 | kr.23,754.90 |
| 250 | kr.222.69984 | kr.55,674.96 |
| Unit Price without VAT: | kr.328.73000 |
|---|---|
| Unit Price with VAT: | kr.410.91250 |




