
1768045-3 | |
|---|---|
DigiKey Part Number | 1768045-3-ND |
Manufacturer | |
Manufacturer Product Number | 1768045-3 |
Description | WIRE MARKER CLIP-ON YELLOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.177" ~ 0.236" (4.50mm ~ 6.00mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 4 |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.400 | kr.0.40725 | kr.4,642.65 |
| Unit Price without VAT: | kr.0.40725 |
|---|---|
| Unit Price with VAT: | kr.0.50906 |










