
BLY 6 SMD 15 TR | |
|---|---|
DigiKey Part Number | 5496-BLY6SMD15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLY 6 SMD 15 TR |
Description | for 0.5 mm and up to 0.56 mm |
Customer Reference | |
Detailed Description | 15 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) | Insulation Height 0.165" (4.20mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 163°C |
Contact Type Precision | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2.5A |
Pitch - Mating | Voltage Rating 100VDC |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.45.33000 | kr.90.66 |
| Unit Price without VAT: | kr.45.33000 |
|---|---|
| Unit Price with VAT: | kr.56.66250 |









