IM05GR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.31.51100
Datasheet

Similar


Panasonic Industry
In Stock: 606
Unit Price: kr.37.66000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.24.87718
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.31.51100
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.24.87718
Datasheet

Similar


Panasonic Industry
In Stock: 1.076
Unit Price: kr.23.65000
Datasheet

Similar


Panasonic Industry
In Stock: 980
Unit Price: kr.21.49000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.19.58800
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.15.46428
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.17.76340
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.14.02344
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

IM05GR

DigiKey Part Number
PB2161TR-ND - Tape & Reel (TR)
PB2161CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IM05GR
Description
RELAY TELECOM DPDT 2A 9V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
IM05GR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
TE Connectivity Potter & Brumfield Relays
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
6.75 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Must Release Voltage
0.9 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Surface Mount
Release Time
3 ms
Coil Voltage
9VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
UR
Switching Voltage
250VAC, 220VDC - Max
Relay Type
Telecom
Load - Max Switching
500VA, 440W
Coil Resistance
579 Ohms
Coil Current
15.5 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AGN200A09Panasonic Industry0255-4117-5-NDkr.31.51100Similar
AGQ200A09Panasonic Industry606255-2315-NDkr.37.66000Similar
AGQ200A09ZPanasonic Industry0AGQ200A09Z-NDkr.24.87718Similar
AGQ200S09Panasonic Industry0AGQ200S09-NDkr.31.51100Similar
AGQ200S09ZPanasonic Industry0AGQ200S09Z-NDkr.24.87718Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.19.49867kr.38,997.34
Manufacturers Standard Package
Unit Price without VAT:kr.19.49867
Unit Price with VAT:kr.24.37334