



TQ2SA-9V | |
|---|---|
DigiKey Part Number | 255-3462-ND |
Manufacturer | |
Manufacturer Product Number | TQ2SA-9V |
Description | RELAY TELECOM DPDT 500MA 9V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-9V Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tube | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 500 mA | Approval Agency cURus |
Switching Voltage 125VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 250VA, 440W | Coil Resistance 579 Ohms |
Coil Current 15.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.65000 | kr.23.65 |
| 10 | kr.21.08100 | kr.210.81 |
| 25 | kr.20.13320 | kr.503.33 |
| 50 | kr.19.44480 | kr.972.24 |
| 100 | kr.18.77780 | kr.1,877.78 |
| 250 | kr.17.93128 | kr.4,482.82 |
| 500 | kr.17.31556 | kr.8,657.78 |
| 1.000 | kr.16.72074 | kr.16,720.74 |
| Unit Price without VAT: | kr.23.65000 |
|---|---|
| Unit Price with VAT: | kr.29.56250 |

