Contactor 3PST-NO (DM) (3 Form X) 50 A 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (DM) (3 Form X) 50 A 120VAC Coil Chassis Mount
3100Y30J16999CJ
3100Y30J16999CJ
Relay Basics - Another Teaching Moment | DigiKey Electronics

3100Y30J16999CJ

DigiKey Part Number
PB3321-ND
Manufacturer
Manufacturer Product Number
3100Y30J16999CJ
Description
RELAY CONTACTOR 3PST 50A 120V
Customer Reference
Detailed Description
Contactor 3PST-NO (DM) (3 Form X) 50 A 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Insulation - Class B
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Series
Operating Temperature
-40°C ~ 65°C
Packaging
Bulk
Must Operate Voltage
93 VAC
Part Status
Obsolete
Must Release Voltage
20 VAC
Mounting Type
Chassis Mount
Contact Material
Silver Cadmium Oxide (AgCdO)
Coil Voltage
120VAC
Coil Power
14VA
Contact Form
3PST-NO (DM) (3 Form X)
Coil Resistance
45Ohms
Contact Rating (Current)
50 A
Base Product Number
Switching Voltage
600VAC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3100-30J16999CJTE Connectivity Potter & Brumfield Relays15PB3285-NDkr.2,001.35000Parametric Equivalent
3100Y30J17999CJTE Connectivity Potter & Brumfield Relays10PB3295-NDkr.2,148.75000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,920.26000kr.1,920.26
Manufacturers Standard Package
Unit Price without VAT:kr.1,920.26000
Unit Price with VAT:kr.2,400.32500