


3100Y30J17999CJ | |
|---|---|
DigiKey Part Number | PB3295-ND |
Manufacturer | |
Manufacturer Product Number | 3100Y30J17999CJ |
Description | RELAY CONTACTOR 3PST 60A 120V |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (DM) (3 Form X) 60 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Insulation - Class B |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm) |
Series | Operating Temperature -40°C ~ 65°C |
Packaging Bulk | Must Operate Voltage 93 VAC |
Part Status Obsolete | Must Release Voltage 20 VAC |
Mounting Type Chassis Mount | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage 120VAC | Coil Power 14VA |
Contact Form 3PST-NO (DM) (3 Form X) | Coil Resistance 45Ohms |
Contact Rating (Current) 60 A | Base Product Number |
Switching Voltage 600VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,148.75000 | kr.2,148.75 |
| 10 | kr.1,913.05100 | kr.19,130.51 |
| Unit Price without VAT: | kr.2,148.75000 |
|---|---|
| Unit Price with VAT: | kr.2,685.93750 |

