3100-30J17999AT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 10
Unit Price: kr.2,148.75000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

3100-30J17999AT

DigiKey Part Number
3100-30J17999AT-ND
Manufacturer
Manufacturer Product Number
3100-30J17999AT
Description
RELAY CONTACTOR 3PST 60A 120V
Customer Reference
Detailed Description
Contactor 3PST-NO (DM) (3 Form X) 60 A 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Insulation - Class B
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
Screw Terminal, Quick Connect - 0.250" (6.3mm)
Series
Operating Temperature
-40°C ~ 65°C
Packaging
Bulk
Must Operate Voltage
93 VAC
Part Status
Obsolete
Must Release Voltage
20 VAC
Mounting Type
Chassis Mount
Contact Material
Silver Cadmium Oxide (AgCdO)
Coil Voltage
120VAC
Coil Current
2.7 A
Contact Form
3PST-NO (DM) (3 Form X)
Coil Power
320W
Contact Rating (Current)
60 A
Coil Resistance
45Ohms
Switching Voltage
600VAC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3100Y30J17999CJTE Connectivity Potter & Brumfield Relays10PB3295-NDkr.2,148.75000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes