
| 1SNS470000Z0207 | |
|---|---|
| DigiKey Part Number | 41-1SNS470000Z0207-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1SNS470000Z0207 | 
| Description | JBOX 6PNT SCREW | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Junction Box Plastic, Polycarbonate Gray Cover Included X | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1SNS470000Z0207 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Container Type | Junction Box | |
| Size / Dimension | - | |
| Height | - | |
| Area (L x W) | - | |
| Design | Cover Included | |
| Material | ||
| Color | Gray | |
| Thickness | - | |
| Features | - | |
| Ratings | ||
| Material Flammability Rating | UL94 HB | |
| Shipping Info | - | |
| Weight | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.518.21000 | kr.518.21 | 
| 10 | kr.461.47800 | kr.4,614.78 | 
| 25 | kr.440.62960 | kr.11,015.74 | 
| 50 | kr.425.47580 | kr.21,273.79 | 
| 100 | kr.410.83780 | kr.41,083.78 | 
| Unit Price without VAT: | kr.518.21000 | 
|---|---|
| Unit Price with VAT: | kr.647.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark