
11366 | |
|---|---|
DigiKey Part Number | 1568-11366-ND |
Manufacturer | |
Manufacturer Product Number | 11366 |
Description | BOX PLASTIC RED 6.22"L X 3.54"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Non Specified Red Split Sides 6.220" L x 3.543" W (157.99mm x 89.99mm) X 2.913" (73.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 11366 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.220" L x 3.543" W (157.99mm x 89.99mm) | |
Height | 2.913" (73.99mm) | |
Area (L x W) | 22.0in² (142cm²) | |
Design | Split Sides | |
Material | ||
Color | Red | |
Thickness | 0.118" (3.00mm) | |
Features | Waterproof, Weatherproof | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.78000 | kr.110.78 |
| Unit Price without VAT: | kr.110.78000 |
|---|---|
| Unit Price with VAT: | kr.138.47500 |




