1416200-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: kr.23.95829
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 3.433
Unit Price: kr.34.24000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1416200-8

DigiKey Part Number
1416200-8-ND
Manufacturer
Manufacturer Product Number
1416200-8
Description
RELAY GEN PURPOSE SPST 8A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class A
Packaging
Tube
Must Operate Voltage
8.2 VDC
Part Status
Obsolete
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
8 A
Approval Agency
cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
3200VA
Coil Resistance
652 Ohms
Coil Current
18.4 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-1416200-0TE Connectivity Potter & Brumfield Relays05-1416200-0-NDkr.23.95829Similar
V23061A1005A302TE Connectivity Potter & Brumfield Relays3.433PB1208-NDkr.34.24000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable