



5-1416200-0 | |
|---|---|
DigiKey Part Number | 5-1416200-0-ND |
Manufacturer | |
Manufacturer Product Number | 5-1416200-0 |
Description | V23061C2005A802 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 8.2 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 4000VA | Relay Type |
Coil Current 18.4 mA | Coil Resistance 652 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.95829 | kr.23,958.29 |
| Unit Price without VAT: | kr.23.95829 |
|---|---|
| Unit Price with VAT: | kr.29.94786 |

