68 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2BR068F

DigiKey Part Number
A105810TR-ND - Tape & Reel (TR)
A105810CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL2BR068F
Description
RES 0.068 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
68 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
TL2BR068F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLM2BDR068FTDTE Connectivity Passive Product3581712-TLM2BDR068FTDCT-NDkr.4.63000MFR Recommended
KRL1632E-M-R068-F-T5Susumu4.899408-1580-1-NDkr.2.92000Upgrade
In-Stock: 28.233
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.67000kr.16.67
10kr.11.10100kr.111.01
25kr.9.59360kr.239.84
50kr.8.65020kr.432.51
100kr.7.84770kr.784.77
250kr.6.96892kr.1,742.23
500kr.6.41926kr.3,209.63
1.000kr.5.95218kr.5,952.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.21852kr.20,874.08
8.000kr.4.93243kr.39,459.44
12.000kr.4.83465kr.58,015.80
Manufacturers Standard Package
Unit Price without VAT:kr.16.67000
Unit Price with VAT:kr.20.83750