68 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1632E-M-R068-F-T5

DigiKey Part Number
408-1580-2-ND - Tape & Reel (TR)
408-1580-1-ND - Cut Tape (CT)
408-1580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1632E-M-R068-F-T5
Description
RES 0.068 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL1632E-M-R068-F-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
1206 (3216 Metric)
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KRL1632E-C-R068-F-T1Susumu605408-KRL1632E-C-R068-F-T1CT-NDkr.3.36000Parametric Equivalent
KRL1632E-C-R068-F-T5Susumu4.579408-KRL1632E-C-R068-F-T5CT-NDkr.2.98000Parametric Equivalent
In-Stock: 4.899
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.85100kr.18.51
25kr.1.56960kr.39.24
50kr.1.39360kr.69.68
100kr.1.24260kr.124.26
250kr.1.07756kr.269.39
500kr.0.97382kr.486.91
1.000kr.0.88576kr.885.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.72888kr.3,644.40
10.000kr.0.67760kr.6,776.00
15.000kr.0.65126kr.9,768.90
25.000kr.0.62146kr.15,536.50
35.000kr.0.60371kr.21,129.85
50.000kr.0.58636kr.29,318.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000