


THS50R05J | |
---|---|
DigiKey Part Number | A132080-ND |
Manufacturer | |
Manufacturer Product Number | THS50R05J |
Description | RES CHAS MNT 0.05 OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 50 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.41.92000 | kr.41.92 |
10 | kr.28.19200 | kr.281.92 |
25 | kr.23.25760 | kr.581.44 |
50 | kr.21.52440 | kr.1,076.22 |
100 | kr.19.24480 | kr.1,924.48 |
300 | kr.18.30507 | kr.5,491.52 |
500 | kr.17.46956 | kr.8,734.78 |
1.000 | kr.16.35718 | kr.16,357.18 |
5.000 | kr.14.69152 | kr.73,457.60 |
Unit Price without VAT: | kr.41.92000 |
---|---|
Unit Price with VAT: | kr.52.40000 |