
KAL50JBR100 | |
|---|---|
DigiKey Part Number | 738-KAL50JBR100-ND |
Manufacturer | |
Manufacturer Product Number | KAL50JBR100 |
Description | RES CHAS MNT 0.1 OHM 5% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL50JBR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.641" (16.28mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.41000 | kr.41.41 |
| 10 | kr.28.27300 | kr.282.73 |
| 25 | kr.24.71960 | kr.617.99 |
| 50 | kr.22.49480 | kr.1,124.74 |
| 125 | kr.20.05648 | kr.2,507.06 |
| 250 | kr.18.53128 | kr.4,632.82 |
| 500 | kr.17.23548 | kr.8,617.74 |
| 1.000 | kr.16.13518 | kr.16,135.18 |
| Unit Price without VAT: | kr.41.41000 |
|---|---|
| Unit Price with VAT: | kr.51.76250 |


