



THS25150RJ | |
|---|---|
DigiKey Part Number | A131985-ND |
Manufacturer | |
Manufacturer Product Number | THS25150RJ |
Description | RES CHAS MNT 150 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 150 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA25150RJ | TE Connectivity Passive Product | 98 | A102131-ND | kr.36.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.85000 | kr.37.85 |
| 10 | kr.25.80400 | kr.258.04 |
| 25 | kr.22.53480 | kr.563.37 |
| 50 | kr.20.49080 | kr.1,024.54 |
| 100 | kr.18.75310 | kr.1,875.31 |
| 300 | kr.16.51717 | kr.4,955.15 |
| 500 | kr.15.65878 | kr.7,829.39 |
| 1.000 | kr.14.64749 | kr.14,647.49 |
| Unit Price without VAT: | kr.37.85000 |
|---|---|
| Unit Price with VAT: | kr.47.31250 |


