HSA51K21F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.17.60905
Datasheet
1.21 kOhms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA51K21F

DigiKey Part Number
1712-HSA51K21F-ND
Manufacturer
Manufacturer Product Number
HSA51K21F
Description
RES CHAS MNT 1.21K OHM 1% 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA51K21F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±30ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Resistance
1.21 kOhms
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
10W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSA51K21FTE Connectivity01111-HSA51K21F-NDkr.17.60905Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.35.00000kr.35.00
10kr.23.80700kr.238.07
25kr.20.77000kr.519.25
50kr.18.87040kr.943.52
100kr.17.25490kr.1,725.49
300kr.15.17753kr.4,553.26
500kr.14.37988kr.7,189.94
1.000kr.13.44023kr.13,440.23
5.000kr.11.86119kr.59,305.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.35.00000
Unit Price with VAT:kr.43.75000