Upgrade
Upgrade
Upgrade
Similar

RSS3W47RJTB | |
|---|---|
DigiKey Part Number | RSS3W47RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSS3W47RJTB |
Description | RES 47 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, High Voltage, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.591" H (5.00mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3FT47R0 | Stackpole Electronics Inc | 0 | RSMF3FT47R0-ND | kr.0.97630 | Upgrade |
| RSMF3JA47R0 | Stackpole Electronics Inc | 0 | RSMF3JA47R0-ND | kr.0.71364 | Upgrade |
| RSMF5JT47R0 | Stackpole Electronics Inc | 0 | RSMF5JT47R0-ND | kr.2.08529 | Upgrade |
| RSF3JB47R0 | Stackpole Electronics Inc | 0 | RSF3JB47R0-ND | kr.1.34345 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48606 | kr.972.12 |
| Unit Price without VAT: | kr.0.48606 |
|---|---|
| Unit Price with VAT: | kr.0.60758 |




