RSMF3JA47R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.10831
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.98708
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.35828
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.25367
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 4.696
Unit Price: kr.2.18000
Datasheet
47 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF3JA47R0

DigiKey Part Number
RSMF3JA47R0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSMF3JA47R0
Description
RES 47 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF3JA47R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF5JT47R0Stackpole Electronics Inc0RSMF5JT47R0-NDkr.2.10831Direct
RSMF3FT47R0Stackpole Electronics Inc0RSMF3FT47R0-NDkr.0.98708Upgrade
RSF3JB47R0Stackpole Electronics Inc0RSF3JB47R0-NDkr.1.35828Similar
RSF3JT47R0Stackpole Electronics Inc0RSF3JT47R0-NDkr.1.25367Similar
ROX3SJ47RTE Connectivity Passive Product4.696A105903CT-NDkr.2.18000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.0.72150kr.360.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.72150
Unit Price with VAT:kr.0.90188