RR03J2R0TB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.00000
Datasheet
2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR03J2R0TB

DigiKey Part Number
A138433CT-ND - Cut Tape (CT)
A138433TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR03J2R0TB
Description
RES 2 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR03J2R0TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERX-3SJ2R0APanasonic Industry0P2.0W-3TR-NDkr.0.00000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.28700kr.12.87
25kr.1.08560kr.27.14
50kr.0.96120kr.48.06
100kr.0.85460kr.85.46
250kr.0.73720kr.184.30
500kr.0.66392kr.331.96
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.60160kr.601.60
2.000kr.0.54860kr.1,097.20
3.000kr.0.52136kr.1,564.08
5.000kr.0.49054kr.2,452.70
7.000kr.0.47217kr.3,305.19
10.000kr.0.45422kr.4,542.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750