
RQ73C2A20KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A20KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A20KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A20KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A20KBTDF |
Description | RQ 0805 20K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080520K0BYEA | Vishay Dale | 4.340 | 541-TNPW080520K0BYEACT-ND | kr.4.56000 | Direct |
| TNPW080520K0BYEN | Vishay Dale | 687 | 541-4417-1-ND | kr.4.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.4.57100 | kr.45.71 |
| 25 | kr.4.24000 | kr.106.00 |
| 50 | kr.4.00820 | kr.200.41 |
| 100 | kr.3.79450 | kr.379.45 |
| 250 | kr.3.54024 | kr.885.06 |
| 500 | kr.3.36920 | kr.1,684.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.77090 | kr.2,770.90 |
| 2.000 | kr.2.65180 | kr.5,303.60 |
| 3.000 | kr.2.58845 | kr.7,765.35 |
| 5.000 | kr.2.51499 | kr.12,574.95 |
| 7.000 | kr.2.47025 | kr.17,291.75 |
| 10.000 | kr.2.42582 | kr.24,258.20 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

