


TNPW080520K0BYEA | |
|---|---|
DigiKey Part Number | 541-TNPW080520K0BYEATR-ND - Tape & Reel (TR) 541-TNPW080520K0BYEACT-ND - Cut Tape (CT) 541-TNPW080520K0BYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080520K0BYEA |
Description | RES 20K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080520K0BYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.38000 | kr.33.80 |
| 25 | kr.3.13200 | kr.78.30 |
| 50 | kr.2.95920 | kr.147.96 |
| 100 | kr.2.80060 | kr.280.06 |
| 250 | kr.2.61044 | kr.652.61 |
| 500 | kr.2.48222 | kr.1,241.11 |
| 1.000 | kr.2.36702 | kr.2,367.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.29628 | kr.11,481.40 |
| 10.000 | kr.2.21376 | kr.22,137.60 |
| 15.000 | kr.2.17030 | kr.32,554.50 |
| 25.000 | kr.2.12020 | kr.53,005.00 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

