Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN73C2B10KBTDF | |
|---|---|
DigiKey Part Number | RN73C2B10KBTDF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73C2B10KBTDF |
Description | RES SMD 10K OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2B10KBTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB103V | Panasonic Industry | 3.572 | P10KCSCT-ND | kr.5.83000 | Upgrade |
| ERA-8ARW103V | Panasonic Industry | 12.390 | 10-ERA-8ARW103VCT-ND | kr.7.93000 | Upgrade |
| MCA12060F1002BP100 | Vishay | 0 | MCA12060F1002BP100-ND | kr.4.92174 | Upgrade |
| RG3216L-103-L-T05 | Susumu | 3.937 | 408-1646-1-ND | kr.31.64000 | Upgrade |
| RG3216N-1002-B-T5 | Susumu | 0 | RG3216N-1002-B-T5-ND | kr.2.04237 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.85528 | kr.2,855.28 |
| Unit Price without VAT: | kr.2.85528 |
|---|---|
| Unit Price with VAT: | kr.3.56910 |





