RN73C2A1K21BTD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.19571
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.45171
Datasheet

Upgrade


Susumu
In Stock: 1.525
Unit Price: kr.4.18000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.17648
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.81569
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.38432
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.33346
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.19571
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.48003
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.86367
Datasheet
1.21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A1K21BTD

DigiKey Part Number
RN73C2A1K21BTD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C2A1K21BTD
Description
RES SMD 1.21KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A1K21BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKT1K21Stackpole Electronics Inc0RNCF0805BKT1K21-NDkr.1.19571Direct
RG2012N-1211-B-T5Susumu0RG2012N-1211-B-T5-NDkr.1.45171Upgrade
RG2012N-1211-W-T1Susumu1.525408-RG2012N-1211-W-T1CT-NDkr.4.18000Upgrade
RG2012V-1211-B-T5Susumu0RG2012V-1211-B-T5-NDkr.5.17648Upgrade
RG2012V-1211-P-T1Susumu0RG2012V-1211-P-T1-NDkr.6.81569Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.61465kr.8,073.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.61465
Unit Price with VAT:kr.2.01831