Parametric Equivalent
Similar
Similar
Parametric Equivalent

RNCF0805BTT1K21 | |
|---|---|
DigiKey Part Number | RNCF0805BTT1K21-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTT1K21 |
Description | RES SMD 1.21K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTT1K21 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKT1K21 | Stackpole Electronics Inc | 0 | RNCF0805BKT1K21-ND | kr.1.19571 | Parametric Equivalent |
| RT0805BRB071K21L | YAGEO | 0 | RT0805BRB071K21L-ND | kr.1.48003 | Similar |
| RT0805WRB071K21L | YAGEO | 0 | RT0805WRB071K21L-ND | kr.3.86367 | Similar |
| ERA-6ARB1211V | Panasonic Industry | 0 | 10-ERA-6ARB1211VTR-ND | kr.1.41572 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.19571 | kr.5,978.55 |
| Unit Price without VAT: | kr.1.19571 |
|---|---|
| Unit Price with VAT: | kr.1.49464 |




