
RN73C2A1K1BTG | |
|---|---|
DigiKey Part Number | RN73C2A1K1BTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K1BTG |
Description | RES SMD 1.1K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K1BTG Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6ARB112V | Panasonic Industry | 7.476 | 10-ERA-6ARB112VCT-ND | kr.2.92000 | Upgrade |
| ERA-6ARW112V | Panasonic Industry | 6.747 | P1.1KBSCT-ND | kr.3.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.7.29700 | kr.72.97 |
| 25 | kr.6.77120 | kr.169.28 |
| 50 | kr.6.40600 | kr.320.30 |
| 100 | kr.6.06990 | kr.606.99 |
| 250 | kr.5.67328 | kr.1,418.32 |
| 500 | kr.5.40776 | kr.2,703.88 |
| 1.000 | kr.5.17052 | kr.5,170.52 |
| 5.000 | kr.4.71933 | kr.23,596.65 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

