1.1 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6ARW112V

DigiKey Part Number
P1.1KBSTR-ND - Tape & Reel (TR)
P1.1KBSCT-ND - Cut Tape (CT)
P1.1KBSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6ARW112V
Description
RES SMD 1.1K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6ARW112V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.847
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.90400kr.29.04
25kr.2.69080kr.67.27
50kr.2.54240kr.127.12
100kr.2.40410kr.240.41
250kr.2.23928kr.559.82
500kr.2.12770kr.1,063.85
1.000kr.2.02702kr.2,027.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.83344kr.9,167.20
10.000kr.1.76569kr.17,656.90
15.000kr.1.72996kr.25,949.40
25.000kr.1.68875kr.42,218.75
35.000kr.1.66378kr.58,232.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250