RN73C1J20KBTD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 1.036
Unit Price: kr.2.22000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.511
Unit Price: kr.2.54000
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.160
Unit Price: kr.3.17000
Datasheet

Upgrade


Susumu
In Stock: 5.410
Unit Price: kr.2.54000
Datasheet

Upgrade


Susumu
In Stock: 5.174
Unit Price: kr.3.61000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.4.41301
Datasheet
20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J20KBTD

DigiKey Part Number
RN73C1J20KBTD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C1J20KBTD
Description
RES SMD 20K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J20KBTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BKT20K0Stackpole Electronics Inc1.036738-RNCF0603BKT20K0CT-NDkr.2.22000Direct
ERA-3ARB203VPanasonic Industry7.511P20KBDCT-NDkr.2.54000Upgrade
ERA-3ARW203VPanasonic Industry10.160P20KBECT-NDkr.3.17000Upgrade
RG1608N-203-B-T5Susumu5.410408-RG1608N-203-B-T5CT-NDkr.2.54000Upgrade
RG1608N-203-W-T5Susumu5.174408-RG1608N-203-W-T5CT-NDkr.3.61000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.61465kr.8,073.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.61465
Unit Price with VAT:kr.2.01831