
RLP73N2AR20FTDF | |
|---|---|
DigiKey Part Number | A109603TR-ND - Tape & Reel (TR) A109603CT-ND - Cut Tape (CT) A109603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2AR20FTDF |
Description | RES 0.2 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2AR20FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0805FKR200 | Stackpole Electronics Inc | 5.932 | CSR0805FKR200CT-ND | kr.1.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.90200 | kr.19.02 |
| 25 | kr.1.61560 | kr.40.39 |
| 50 | kr.1.43280 | kr.71.64 |
| 100 | kr.1.27880 | kr.127.88 |
| 250 | kr.1.10900 | kr.277.25 |
| 500 | kr.1.00286 | kr.501.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.91258 | kr.912.58 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

