200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0805FKR200

DigiKey Part Number
CSR0805FKR200TR-ND - Tape & Reel (TR)
CSR0805FKR200CT-ND - Cut Tape (CT)
CSR0805FKR200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR0805FKR200
Description
RES 0.2 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0805FKR200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.867
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.16000kr.11.60
25kr.0.97680kr.24.42
50kr.0.86400kr.43.20
100kr.0.76730kr.76.73
250kr.0.66152kr.165.38
500kr.0.59524kr.297.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.53876kr.538.76
2.000kr.0.49078kr.981.56
3.000kr.0.46614kr.1,398.42
5.000kr.0.43824kr.2,191.20
7.000kr.0.42161kr.2,951.27
10.000kr.0.40537kr.4,053.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750