
RLP73M2AR091JTD | |
|---|---|
DigiKey Part Number | A109792CT-ND - Cut Tape (CT) A109792DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2AR091JTD |
Description | RES 0.091 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 91 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2AR091JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73M2AR091FTDF | TE Connectivity Passive Product | 1.895 | A109595CT-ND | kr.3.80000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.60400 | kr.16.04 |
| 25 | kr.1.35680 | kr.33.92 |
| 50 | kr.1.20200 | kr.60.10 |
| 100 | kr.1.07020 | kr.107.02 |
| 250 | kr.0.92664 | kr.231.66 |
| 500 | kr.0.83638 | kr.418.19 |
| 1.000 | kr.0.75972 | kr.759.72 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

