
RLP73M2AR091FTDF | |
|---|---|
DigiKey Part Number | A109595TR-ND - Tape & Reel (TR) A109595CT-ND - Cut Tape (CT) A109595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2AR091FTDF |
Description | RES 0.091 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 91 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2AR091FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.43500 | kr.24.35 |
| 25 | kr.2.06920 | kr.51.73 |
| 50 | kr.1.84120 | kr.92.06 |
| 100 | kr.1.64650 | kr.164.65 |
| 250 | kr.1.43260 | kr.358.15 |
| 500 | kr.1.29856 | kr.649.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.18476 | kr.1,184.76 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

