
RLP73M2AR075JTD | |
|---|---|
DigiKey Part Number | A109790TR-ND - Tape & Reel (TR) A109790CT-ND - Cut Tape (CT) A109790DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2AR075JTD |
Description | RES 0.075 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2AR075JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73M2AR075FTDF | TE Connectivity Passive Product | 1.730 | A109593CT-ND | kr.5.26000 | Upgrade |
| CSR0805FK75L0 | Stackpole Electronics Inc | 12.580 | CSR0805FK75L0CT-ND | kr.2.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.97200 | kr.19.72 |
| 25 | kr.1.67120 | kr.41.78 |
| 50 | kr.1.48360 | kr.74.18 |
| 100 | kr.1.32380 | kr.132.38 |
| 250 | kr.1.14880 | kr.287.20 |
| 500 | kr.1.03926 | kr.519.63 |
| 1.000 | kr.0.94599 | kr.945.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.78004 | kr.3,900.20 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

