


RLP73K1ER68JTD | |
|---|---|
DigiKey Part Number | A109746TR-ND - Tape & Reel (TR) A109746CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLP73K1ER68JTD |
Description | RES 0.68 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1ER68JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE0402R680FKEA | Vishay Dale | 22.368 | 541-RCWE0402R680FKEACT-ND | kr.2.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.99500 | kr.9.95 |
| 25 | kr.0.83960 | kr.20.99 |
| 50 | kr.0.74180 | kr.37.09 |
| 100 | kr.0.65810 | kr.65.81 |
| 250 | kr.0.56656 | kr.141.64 |
| 500 | kr.0.50910 | kr.254.55 |
| 1.000 | kr.0.46016 | kr.460.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37299 | kr.1,864.95 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

