
RCWE0402R680FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE0402R680FKEATR-ND - Tape & Reel (TR) 541-RCWE0402R680FKEACT-ND - Cut Tape (CT) 541-RCWE0402R680FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0402R680FKEA |
Description | RES 0.68 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0402R680FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.041" L x 0.022" W (1.05mm x 0.55mm) |
Power (Watts) | Height - Seated (Max) 0.018" (0.45mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.31200 | kr.13.12 |
| 25 | kr.1.11080 | kr.27.77 |
| 50 | kr.0.98280 | kr.49.14 |
| 100 | kr.0.87430 | kr.87.43 |
| 250 | kr.0.75496 | kr.188.74 |
| 500 | kr.0.68016 | kr.340.08 |
| 1.000 | kr.0.61657 | kr.616.57 |
| 5.000 | kr.0.50328 | kr.2,516.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.47555 | kr.4,755.50 |
| 20.000 | kr.0.44345 | kr.8,869.00 |
| 30.000 | kr.0.42696 | kr.12,808.80 |
| 50.000 | kr.0.40832 | kr.20,416.00 |
| 70.000 | kr.0.39721 | kr.27,804.70 |
| 100.000 | kr.0.38635 | kr.38,635.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

