Direct
Direct
Upgrade
Upgrade



RLP73K1ER51JTD | |
|---|---|
DigiKey Part Number | A109743TR-ND - Tape & Reel (TR) A109743CT-ND - Cut Tape (CT) A109743DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1ER51JTD |
Description | RES 0.51 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1ER51JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0402JKR510 | Stackpole Electronics Inc | 0 | CSR0402JKR510-ND | kr.0.18214 | Direct |
| CSR0402JTR510 | Stackpole Electronics Inc | 0 | CSR0402JTR510-ND | kr.0.16700 | Direct |
| CSR0402FTR510 | Stackpole Electronics Inc | 0 | CSR0402FTR510-ND | kr.0.18174 | Upgrade |
| RCWE0402R510FKEA | Vishay Dale | 76.691 | 541-4385-1-ND | kr.1.52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37299 | kr.1,864.95 |
| Unit Price without VAT: | kr.0.37299 |
|---|---|
| Unit Price with VAT: | kr.0.46624 |



