510 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE0402R510FKEA

DigiKey Part Number
541-4385-2-ND - Tape & Reel (TR)
541-4385-1-ND - Cut Tape (CT)
541-4385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE0402R510FKEA
Description
RES 0.51 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
510 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE0402R510FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.041" L x 0.022" W (1.05mm x 0.55mm)
Power (Watts)
Height - Seated (Max)
0.018" (0.45mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76.691
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.95100kr.9.51
25kr.0.80120kr.20.03
50kr.0.70760kr.35.38
100kr.0.62700kr.62.70
250kr.0.53940kr.134.85
500kr.0.48438kr.242.19
1.000kr.0.43759kr.437.59
5.000kr.0.35432kr.1,771.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.33361kr.3,336.10
20.000kr.0.31000kr.6,200.00
30.000kr.0.29787kr.8,936.10
50.000kr.0.28416kr.14,208.00
70.000kr.0.27599kr.19,319.30
100.000kr.0.26801kr.26,801.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000