Parametric Equivalent
Parametric Equivalent

RLC73V2ER018FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73V2ER018FTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLC73V2ER018FTD |
Description | RLC73V 2E R018 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLC73V2ER018FTDF | TE Connectivity Passive Product | 0 | 1712-RLC73V2ER018FTDFTR-ND | kr.1.43132 | Parametric Equivalent |
| CSR1210FT18L0 | Stackpole Electronics Inc | 0 | 738-CSR1210FT18L0TR-ND | kr.1.11698 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.01093 | kr.5,054.65 |
| Unit Price without VAT: | kr.1.01093 |
|---|---|
| Unit Price with VAT: | kr.1.26366 |



