820 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K2BR82JTD

DigiKey Part Number
A103276TR-ND - Tape & Reel (TR)
A103276CT-ND - Cut Tape (CT)
A103276DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73K2BR82JTD
Description
RES 0.82 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K2BR82JTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLP73K2BR82FTDFTE Connectivity Passive Product1.515A109667CT-NDkr.2.60000Upgrade
RLP73K2BR82JTDTE Connectivity Passive Product5.383A109864CT-NDkr.1.46000Upgrade
CRL1206-JW-R820ELFBourns Inc.9.971CRL1206-JW-R820ELFCT-NDkr.1.59000Direct
CSR1206FTR820Stackpole Electronics Inc8.989738-CSR1206FTR820CT-NDkr.1.20000Upgrade
RCWE1206R820FKEAVishay Dale85RCWE.82ECT-NDkr.1.78000Upgrade
In-Stock: 60
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.15400kr.11.54
25kr.0.94080kr.23.52
50kr.0.81780kr.40.89
100kr.0.72020kr.72.02
250kr.0.62232kr.155.58
500kr.0.56578kr.282.89
1.000kr.0.52077kr.520.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.44880kr.2,244.00
10.000kr.0.42780kr.4,278.00
15.000kr.0.41757kr.6,263.55
25.000kr.0.40647kr.10,161.75
35.000kr.0.40012kr.14,004.20
50.000kr.0.39411kr.19,705.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000