Direct
Upgrade
Upgrade

RCWE1206R820FKEA | |
|---|---|
DigiKey Part Number | RCWE.82ETR-ND - Tape & Reel (TR) RCWE.82ECT-ND - Cut Tape (CT) RCWE.82EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R820FKEA |
Description | RES 0.82 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R820FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR1206FTR820 | Stackpole Electronics Inc | 8.989 | 738-CSR1206FTR820CT-ND | kr.1.20000 | Direct |
| CRM1206-FX-R820ELF | Bourns Inc. | 150 | 118-CRM1206-FX-R820ELFCT-ND | kr.1.33000 | Upgrade |
| CSR1206FKR820 | Stackpole Electronics Inc | 0 | CSR1206FKR820-ND | kr.0.28568 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.23000 | kr.12.30 |
| 25 | kr.1.03720 | kr.25.93 |
| 50 | kr.0.91800 | kr.45.90 |
| 100 | kr.0.81660 | kr.81.66 |
| 250 | kr.0.70424 | kr.176.06 |
| 500 | kr.0.63400 | kr.317.00 |
| 1.000 | kr.0.57434 | kr.574.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47739 | kr.2,386.95 |
| 10.000 | kr.0.44192 | kr.4,419.20 |
| 15.000 | kr.0.42370 | kr.6,355.50 |
| 25.000 | kr.0.40309 | kr.10,077.25 |
| 35.000 | kr.0.39081 | kr.13,678.35 |
| 50.000 | kr.0.37882 | kr.18,941.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |



