RL73K3AR47J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 4.199
Unit Price: kr.4.35000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.54368
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 8.768
Unit Price: kr.7.74000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 19.069
Unit Price: kr.5.50000
Datasheet

Direct


CTS Resistor Products
In Stock: 13.694
Unit Price: kr.5.95000
Datasheet

Direct


Bourns Inc.
In Stock: 4.000
Unit Price: kr.4.03000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 13.072
Unit Price: kr.4.74000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.01803
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.87661
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.73955
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 78.028
Unit Price: kr.3.46000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.92616
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.87661
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 80
Unit Price: kr.2.50000
Datasheet
2512 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K3AR47J

DigiKey Part Number
A106037TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL73K3AR47J
Description
RES 0.47 OHM 5% 1W 2512
Customer Reference
Detailed Description
470 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K3AR47J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes