470 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73L7R47J

DigiKey Part Number
60-73L7R47JTR-ND - Tape & Reel (TR)
60-73L7R47JCT-ND - Cut Tape (CT)
60-73L7R47JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
73L7R47J
Description
RES 0.47 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73L7R47J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.71mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.194
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.85500kr.38.55
25kr.3.28920kr.82.23
50kr.2.93800kr.146.90
100kr.2.63740kr.263.74
250kr.2.30876kr.577.19
500kr.2.10298kr.1,051.49
1.000kr.1.92806kr.1,928.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.65314kr.6,612.56
8.000kr.1.54591kr.12,367.28
12.000kr.1.49083kr.17,889.96
20.000kr.1.42853kr.28,570.60
28.000kr.1.39142kr.38,959.76
40.000kr.1.37118kr.54,847.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500