10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH73U2A10MJTD

DigiKey Part Number
A126484TR-ND - Tape & Reel (TR)
A126484CT-ND - Cut Tape (CT)
A126484DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH73U2A10MJTD
Description
RES SMD 10M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RH73U2A10MJTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±250ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCV080510M0FKEAVishay Dale7.446BC2815CT-NDkr.1.39000Direct
RCV080510M0JNEAVishay Dale1.834541-RCV080510M0JNEACT-NDkr.1.33000Direct
HVC0805T1005JETOhmite500273-HVC0805T1005JETTR-NDkr.7.16978Upgrade
RC0805JR-0710MLYAGEO34.521311-10MARCT-NDkr.0.63000Upgrade
RMCF0805FT10M0Stackpole Electronics Inc69.363RMCF0805FT10M0CT-NDkr.0.63000Upgrade
In-Stock: 1.621
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.42500kr.4.25
25kr.0.32960kr.8.24
50kr.0.27520kr.13.76
100kr.0.23270kr.23.27
250kr.0.19020kr.47.55
500kr.0.16586kr.82.93
1.000kr.0.14652kr.146.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11581kr.579.05
10.000kr.0.10688kr.1,068.80
15.000kr.0.10253kr.1,537.95
25.000kr.0.09782kr.2,445.50
35.000kr.0.09513kr.3,329.55
50.000kr.0.09258kr.4,629.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250