Parametric Equivalent
Parametric Equivalent



LT7339002A680RJTG | |
|---|---|
DigiKey Part Number | LT7339002A680RJTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT7339002A680RJTG |
Description | SENSOR PTC 680OHM 5% 0805 |
Customer Reference | |
Detailed Description | PTC Thermistor 680 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LT7339002A680RJTG Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer TE Connectivity Passive Product | Power - Max 100 mW |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package 0805 |
Resistance @ 25°C 680 Ohms | Base Product Number |
Resistance Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFPT0805L6800JM | Vishay Dale | 0 | TFPT0805L6800JM-ND | kr.2.95099 | Parametric Equivalent |
| TFPT0805L6800JV | Vishay Dale | 0 | 541-1188-1-ND | kr.7.93000 | Parametric Equivalent |



