PTC Thermistor 680 Ohms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 680 Ohms 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT0805L6800JM

DigiKey Part Number
TFPT0805L6800JM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFPT0805L6800JM
Description
SENSOR PTC 680OHM 5% 0805
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PTC Thermistor 680 Ohms 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±5%
Manufacturer
Vishay Dale
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Resistance @ 25°C
680 Ohms
Supplier Device Package
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.95099kr.14,754.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.95099
Unit Price with VAT:kr.3.68874