Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

RNMF14FAD2K00 | |
|---|---|
DigiKey Part Number | RNMF14FAD2K00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNMF14FAD2K00 |
Description | RES 2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FAD2K00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRNF14FTD2K00 | Stackpole Electronics Inc | 0 | PRNF14FTD2K00-ND | kr.0.12770 | Similar |
| RNF14FAD2K00 | Stackpole Electronics Inc | 0 | RNF14FAD2K00-ND | kr.0.09359 | Similar |
| RNF14FTD2K00 | Stackpole Electronics Inc | 66.278 | RNF14FTD2K00CT-ND | kr.0.63000 | Similar |
| RNMF14FTC2K00 | Stackpole Electronics Inc | 14.989 | S2KCACT-ND | kr.0.63000 | Parametric Equivalent |
| RNMF14FTD2K00 | Stackpole Electronics Inc | 0 | RNMF14FTD2K00-ND | kr.0.11082 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06992 | kr.349.60 |
| Unit Price without VAT: | kr.0.06992 |
|---|---|
| Unit Price with VAT: | kr.0.08740 |






