
626028-2 | |
|---|---|
DigiKey Part Number | A116289TR-ND - Tape & Reel (TR) A116289CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 626028-2 |
Description | CONN RING CIRC 15-20AWG CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 15-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 626028-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 15-20 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Thickness 0.025" (0.64mm) | Contact Finish Tin |
Width - Outer Edges 0.315" (8.00mm) | Insulation Diameter 0.071" ~ 0.118" (1.80mm ~ 3.00mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 626028-4 | TE Connectivity AMP Connectors | 0 | 17-626028-4TR-ND | kr.0.46173 | MFR Recommended |


