
626028-4 | |
|---|---|
DigiKey Part Number | 17-626028-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 626028-4 |
Description | CONN RING CIRC 15-20AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Flat Sided 0.5 ~ 1.5mm² Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 626028-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 0.5 ~ 1.5mm² |
Part Status Active | Insulation Insulated |
Terminal Type Flat Sided | Contact Material Brass |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.025" (0.64mm) | Insulation Diameter 0.071" ~ 0.118" (1.80mm ~ 3.00mm) |
Width - Outer Edges 0.315" (8.00mm) | Base Product Number |
Length - Overall 0.780" (19.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.46173 | kr.18,469.20 |
| Unit Price without VAT: | kr.0.46173 |
|---|---|
| Unit Price with VAT: | kr.0.57716 |

