CRGV1206J270K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.05025
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.05025
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.04883
Datasheet

Similar


Vishay Dale
In Stock: 4.344
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05377
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05377
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.14516
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.13117
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2.512
Unit Price: kr.0.83000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.31388
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02780
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 14.371
Unit Price: kr.0.64000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV1206J270K

DigiKey Part Number
CRGV1206J270K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGV1206J270K
Description
RES SMD 270K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGV1206J270K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.14178kr.2,835.60
Unit Price without VAT:kr.0.14178
Unit Price with VAT:kr.0.17723